USV1E470MFD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 2,47706 Kč
Datasheet

Similar


Nichicon
In Stock: 461
Unit Price: 21,84000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,25710 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 855
Unit Price: 7,98000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 6 203
Unit Price: 7,98000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 14 093
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7 278
Unit Price: 7,56000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,54529 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,57825 Kč
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

USV1E470MFD

DigiKey Part Number
493-16027-ND
Manufacturer
Manufacturer Product Number
USV1E470MFD
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
USV1E470MFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
78 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
117 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1J470MPDNichicon0UHE1J470MPDTB-ND2,47706 KčSimilar
UUL1E470MCL1GSNichicon461493-9517-1-ND21,84000 KčSimilar
EEU-EB1E470SPanasonic Industry0P13458-ND7,77000 KčSimilar
EEU-EB1E470SBPanasonic Industry0EEU-EB1E470SB-ND1,25710 KčSimilar
EEU-EB1E470SHPanasonic Industry0P19605CT-ND7,77000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes