


EEU-FM1E470 | |
|---|---|
DigiKey Part Number | P12923-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E470 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E470 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Bulk | Impedance 300 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 50 | 3,54020 Kč | 177,01 Kč |
| 200 | 2,78645 Kč | 557,29 Kč |
| 600 | 2,35458 Kč | 1 412,75 Kč |
| 1 000 | 2,19282 Kč | 2 192,82 Kč |
| 2 600 | 1,94320 Kč | 5 052,32 Kč |
| 5 000 | 1,80541 Kč | 9 027,05 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

