Direct
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EEU-FR1E470 | |
|---|---|
DigiKey Part Number | P14411-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E470 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E470 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Bulk | Impedance 300 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1E470 | Panasonic Industry | 855 | P12923-ND | 7,98000 Kč | Direct |
| EEU-FM1E470B | Panasonic Industry | 6 203 | 10-EEU-FM1E470BCT-ND | 7,98000 Kč | Similar |
| EEU-FR1E470B | Panasonic Industry | 14 093 | P15360CT-ND | 8,19000 Kč | Similar |
| EEU-EB1E470S | Panasonic Industry | 0 | P13458-ND | 7,77000 Kč | Parametric Equivalent |
| EKYB350ELL470ME11D | Chemi-Con | 0 | 565-EKYB350ELL470ME11D-ND | 0,00000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 50 | 3,64940 Kč | 182,47 Kč |
| 200 | 2,87465 Kč | 574,93 Kč |
| 600 | 2,43122 Kč | 1 458,73 Kč |
| 1 000 | 2,26484 Kč | 2 264,84 Kč |
| 2 600 | 2,00854 Kč | 5 222,20 Kč |
| 5 000 | 1,86710 Kč | 9 335,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |














