47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1E470B

DigiKey Part Number
P15360CT-ND - Cut Tape (CT)
P15360TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1E470B
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1E470B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Series
Ripple Current @ High Frequency
280 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
300 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 093
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,08200 Kč50,82 Kč
503,71660 Kč185,83 Kč
1003,28830 Kč328,83 Kč
5002,54286 Kč1 271,43 Kč
1 0002,30726 Kč2 307,26 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,07261 Kč4 145,22 Kč
4 0001,91266 Kč7 650,64 Kč
6 0001,83190 Kč10 991,40 Kč
10 0001,74187 Kč17 418,70 Kč
14 0001,68894 Kč23 645,16 Kč
20 0001,63779 Kč32 755,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč