UHE1E470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 855
Unit Price: 7,98000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 6 203
Unit Price: 7,98000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 14 093
Unit Price: 8,19000 Kč
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1E470MDD

DigiKey Part Number
493-1547-ND
Manufacturer
Manufacturer Product Number
UHE1E470MDD
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1E470MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
147 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
210 mA @ 100 kHz
Part Status
Obsolete
Impedance
580 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.433" (11.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1E470SPanasonic Industry0P13458-ND7,77000 KčSimilar
EEU-FM1E470Panasonic Industry855P12923-ND7,98000 KčSimilar
EEU-FM1E470BPanasonic Industry6 20310-EEU-FM1E470BCT-ND7,98000 KčSimilar
EEU-FR1E470Panasonic Industry0P14411-ND8,19000 KčSimilar
EEU-FR1E470BPanasonic Industry14 093P15360CT-ND8,19000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes