



UUL1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9517-2-ND - Tape & Reel (TR) 493-9517-1-ND - Cut Tape (CT) 493-9517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1E470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 94.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865230445005 | Würth Elektronik | 3 314 | 732-8262-1-ND | 6,93000 Kč | Direct |
| EEE-HBE470UAP | Panasonic Industry | 566 | PCE4794CT-ND | 13,23000 Kč | Direct |
| EEE-HC1E470XP | Panasonic Industry | 176 667 | PCE3753CT-ND | 13,65000 Kč | Direct |
| EMVE250ARA470MF55G | Chemi-Con | 26 356 | 565-EMVE250ARA470MF55GCT-ND | 9,03000 Kč | Direct |
| 35TRV47M6.3X8 | Rubycon | 3 399 | 1189-3557-1-ND | 14,07000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 50 | 10,50740 Kč | 525,37 Kč |
| 100 | 9,45120 Kč | 945,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,13559 Kč | 6 422,03 Kč |
| 1 800 | 6,64505 Kč | 11 961,09 Kč |
| 2 700 | 6,39739 Kč | 17 272,95 Kč |
| 4 500 | 6,12138 Kč | 27 546,21 Kč |
| 6 300 | 5,95913 Kč | 37 542,52 Kč |
| 9 000 | 5,80242 Kč | 52 221,78 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

