


865230445005 | |
|---|---|
DigiKey Part Number | 732-8262-2-ND - Tape & Reel (TR) 732-8262-1-ND - Cut Tape (CT) 732-8262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230445005 |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230445005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 94.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUL1E470MCL1GS | Nichicon | 461 | 493-9517-1-ND | 21,84000 Kč | Direct |
| 35TRV47M6.3X8 | Rubycon | 3 399 | 1189-3557-1-ND | 14,07000 Kč | Upgrade |
| EEE-HDV470XAP | Panasonic Industry | 3 657 | PCE4968CT-ND | 14,91000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 50 | 5,81640 Kč | 290,82 Kč |
| 100 | 5,08150 Kč | 508,15 Kč |
| 250 | 4,51456 Kč | 1 128,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,92662 Kč | 3 533,96 Kč |
| 1 800 | 3,75864 Kč | 6 765,55 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

