
MAL214236479E3 | |
|---|---|
DigiKey Part Number | 56-MAL214236479E3CT-ND - Cut Tape (CT) 56-MAL214236479E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214236479E3 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 145.5 mA @ 10 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 50 | 3,41000 Kč | 170,50 Kč |
| 100 | 3,00900 Kč | 300,90 Kč |
| 500 | 2,31986 Kč | 1 159,93 Kč |
| 1 000 | 2,10169 Kč | 2 101,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,88478 Kč | 3 769,56 Kč |
| 4 000 | 1,73659 Kč | 6 946,36 Kč |
| 6 000 | 1,66171 Kč | 9 970,26 Kč |
| 10 000 | 1,57825 Kč | 15 782,50 Kč |
| 14 000 | 1,52919 Kč | 21 408,66 Kč |
| 20 000 | 1,48179 Kč | 29 635,80 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

