56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZA1J560P

DigiKey Part Number
P15449TR-ND - Tape & Reel (TR)
P15449CT-ND - Cut Tape (CT)
P15449DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1J560P
Description
CAP ALUM HYBRID 56UF 20% 63V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1J560P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
270 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
56 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HZA566M063G24T-FCornell Dubilier Knowles426338-HZA566M063G24T-FCT-ND104,57000 KčDirect
GYB1J560MCQ1GSNichicon4493-17900-1-ND32,97000 KčSimilar
63CEV56M10X10.5Rubycon9531189-63CEV56M10X10.5CT-ND43,89000 KčParametric Equivalent
63PEV56M10X10.5Rubycon50063PEV56M10X10.5CT-ND53,54000 KčParametric Equivalent
HHXD630GRA560MJA0GChemi-Con500565-HHXD630GRA560MJA0GCT-ND29,61000 KčParametric Equivalent
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1032,31600 Kč323,16 Kč
5025,35300 Kč1 267,65 Kč
10023,15450 Kč2 315,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,92792 Kč12 963,96 Kč
1 00024,44797 Kč24 447,97 Kč
1 50023,70156 Kč35 552,34 Kč
2 50022,86968 Kč57 174,20 Kč
3 50022,38081 Kč78 332,84 Kč
5 00021,90864 Kč109 543,20 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč

Other Suppliers on DigiKey

101In Stock
Ships from WEC