56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

GYB1J560MCQ1GS

DigiKey Part Number
493-17900-2-ND - Tape & Reel (TR)
493-17900-1-ND - Cut Tape (CT)
493-17900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1J560MCQ1GS
Description
CAP ALUM HYBRID 56UF 20% 63V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
GYB1J560MCQ1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
56 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63CEV56M10X10.5Rubycon9531189-63CEV56M10X10.5CT-ND1,78000 KčParametric Equivalent
63PEV56M10X10.5Rubycon50063PEV56M10X10.5CT-ND2,17000 KčParametric Equivalent
EEH-ZA1J560PPanasonic Industry25P15449CT-ND1,98000 KčParametric Equivalent
HHXD630GRA560MJA0GChemi-Con500565-HHXD630GRA560MJA0GCT-ND1,20000 KčParametric Equivalent
HZA566M063G24T-FCornell Dubilier Knowles426338-HZA566M063G24T-FCT-ND4,23000 KčParametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1021,27100 Kč212,71 Kč
5016,41200 Kč820,60 Kč
10014,87710 Kč1 487,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,23260 Kč6 116,30 Kč
1 00011,39981 Kč11 399,81 Kč
1 50010,97985 Kč16 469,78 Kč
2 50010,51152 Kč26 278,80 Kč
3 50010,23623 Kč35 826,81 Kč
5 0009,97035 Kč49 851,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč