
HHXD630GRA560MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD630GRA560MJA0GTR-ND - Tape & Reel (TR) 565-HHXD630GRA560MJA0GCT-ND - Cut Tape (CT) 565-HHXD630GRA560MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630GRA560MJA0G |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Capacitance 56 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,98200 Kč | 189,82 Kč |
| 50 | 14,58520 Kč | 729,26 Kč |
| 100 | 13,19090 Kč | 1 319,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,79508 Kč | 5 397,54 Kč |
| 1 000 | 10,03998 Kč | 10 039,98 Kč |
| 1 500 | 9,65908 Kč | 14 488,62 Kč |
| 2 500 | 9,23433 Kč | 23 085,83 Kč |
| 3 500 | 8,98468 Kč | 31 446,38 Kč |
| 5 000 | 8,74353 Kč | 43 717,65 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

