
63CEV56M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-63CEV56M10X10.5TR-ND - Tape & Reel (TR) 1189-63CEV56M10X10.5CT-ND - Cut Tape (CT) 1189-63CEV56M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63CEV56M10X10.5 |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 28,64100 Kč | 286,41 Kč |
| 50 | 22,31660 Kč | 1 115,83 Kč |
| 100 | 20,31980 Kč | 2 031,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,88786 Kč | 8 443,93 Kč |
| 1 000 | 15,80729 Kč | 15 807,29 Kč |
| 1 500 | 15,26219 Kč | 22 893,28 Kč |
| 2 500 | 14,65450 Kč | 36 636,25 Kč |
| 3 500 | 14,29742 Kč | 50 040,97 Kč |
| 5 000 | 13,95254 Kč | 69 762,70 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |


