
CZE/CEV | |
|---|---|
DigiKey Part Number | 1189-CZE/CEV-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CZE/CEV |
Description | CZE/CEV Hyrbrid polymer kit |
Customer Reference | |
Detailed Description | Aluminum - Polymer (Hybrid) Capacitor Kit 33µF ~ 330µF 25 ~ 63V Surface Mount, Through Hole 48 Pieces (16 Values - 3 Each) |
Category | Mounting Type Surface Mount, Through Hole |
Manufacturer Rubycon | Voltage - Rated 25 ~ 63V |
Series | Tolerance ±20% |
Packaging Bulk | Applications Automotive |
Part Status Active | Features AEC-Q200 |
Kit Type Aluminum - Polymer (Hybrid) | Quantity 48 Pieces (16 Values - 3 Each) |
Capacitance Range 33µF ~ 330µF | Packages Included Radial, Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,70000 Kč | 1 045,70 Kč |
| 10 | 908,24700 Kč | 9 082,47 Kč |
| Unit Price without VAT: | 1 045,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 265,29700 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| 50CZE100M10X9 | CAP ALUM HYBRID 100UF 20% 50V TH | 3 |
| 50CZE68M8X9 | CAP ALUM HYBRID 68UF 20% 50V TH | 3 |
| 25CZE330M10X9 | CAP ALUM HYBRID 330UF 20% 25V TH | 3 |
| 35CZE270M10X9 | CAP ALUM HYBRID 270UF 20% 35V TH | 3 |

