Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP3553A(TP1,F

DigiKey Part Number
TLP3553A(TP1FTR-ND - Tape & Reel (TR)
TLP3553A(TP1FCT-ND - Cut Tape (CT)
TLP3553A(TP1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3553A(TP1,F
Description
SSR RELAY SPST-NO 4A 0-30V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
TLP3553A(TP1,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 30 V
Load Current
4 A
On-State Resistance (Max)
50 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1057,80700 Kč578,07 Kč
2555,20800 Kč1 380,20 Kč
5053,31400 Kč2 665,70 Kč
10051,48920 Kč5 148,92 Kč
25049,16724 Kč12 291,81 Kč
50047,47984 Kč23 739,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50044,92046 Kč67 380,69 Kč
3 00043,37620 Kč130 128,60 Kč
4 50042,49692 Kč191 236,14 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč