



TLP3553A(F | |
|---|---|
DigiKey Part Number | TLP3553A(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3553A(F |
Description | SSR RELAY SPST-NO 4A 0-30V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 57,80700 Kč | 578,07 Kč |
| 25 | 55,20800 Kč | 1 380,20 Kč |
| 50 | 53,31400 Kč | 2 665,70 Kč |
| 100 | 51,48920 Kč | 5 148,92 Kč |
| 300 | 48,71747 Kč | 14 615,24 Kč |
| 500 | 47,47984 Kč | 23 739,92 Kč |
| 1 000 | 45,84892 Kč | 45 848,92 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |




