



TLP3543A(F | |
|---|---|
DigiKey Part Number | TLP3543A(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3543A(F |
Description | SSR RELAY SPST-NO 5A 0-30V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3543A(F Models |
Category | Voltage - Load 0 V ~ 30 V |
Mfr | Load Current 5 A |
Series | On-State Resistance (Max) 40 mOhms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency cUL, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.64VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 Kč | 85,51 Kč |
| 10 | 76,16400 Kč | 761,64 Kč |
| 25 | 72,73560 Kč | 1 818,39 Kč |
| 50 | 70,24140 Kč | 3 512,07 Kč |
| 100 | 67,83460 Kč | 6 783,46 Kč |
| 250 | 64,77468 Kč | 16 193,67 Kč |
| 500 | 62,55024 Kč | 31 275,12 Kč |
| 1 000 | 60,40107 Kč | 60 401,07 Kč |
| Unit Price without VAT: | 85,51000 Kč |
|---|---|
| Unit Price with VAT: | 103,46710 Kč |









