
PD3S230LQ-7 | |
|---|---|
DigiKey Part Number | PD3S230LQ-7DITR-ND - Tape & Reel (TR) PD3S230LQ-7DICT-ND - Cut Tape (CT) PD3S230LQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S230LQ-7 |
Description | DIODE SCHOTTK 30V 2A POWERDI 323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3S230LQ-7 Models |
Category | Current - Reverse Leakage @ Vr 1.5 mA @ 30 V |
Mfr | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package PowerDI™ 323 |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A | Operating Temperature - Junction -65°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSS2P3HM3_A/H | Vishay General Semiconductor - Diodes Division | 2 255 | MSS2P3HM3_A/HGICT-ND | 8,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 12,18000 Kč | 121,80 Kč |
| 100 | 7,89800 Kč | 789,80 Kč |
| 500 | 6,05268 Kč | 3 026,34 Kč |
| 1 000 | 5,45768 Kč | 5 457,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,70132 Kč | 14 103,96 Kč |
| 6 000 | 4,32032 Kč | 25 921,92 Kč |
| 9 000 | 4,12621 Kč | 37 135,89 Kč |
| 15 000 | 3,90814 Kč | 58 622,10 Kč |
| 21 000 | 3,77900 Kč | 79 359,00 Kč |
| 30 000 | 3,65349 Kč | 109 604,70 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |





