Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G240DCKR

DigiKey Part Number
296-17918-2-ND - Tape & Reel (TR)
296-17918-1-ND - Cut Tape (CT)
296-17918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G240DCKR
Description
IC BUFF 0.8V/3.6V SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G240DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,25000 Kč52,50 Kč
254,67840 Kč116,96 Kč
1004,03790 Kč403,79 Kč
2503,73092 Kč932,73 Kč
5003,54698 Kč1 773,49 Kč
1 0003,39538 Kč3 395,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,20786 Kč9 623,58 Kč
6 0003,11610 Kč18 696,60 Kč
9 0003,07019 Kč27 631,71 Kč
15 0003,01930 Kč45 289,50 Kč
21 0002,98955 Kč62 780,55 Kč
30 0002,96094 Kč88 828,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč

Other Suppliers on DigiKey

83 541In Stock
Ships from Rochester Electronics, LLC