
MJTP1106STR | |
|---|---|
DigiKey Part Number | 679-2395-2-ND - Tape & Reel (TR) 679-2395-1-ND - Cut Tape (CT) 679-2395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1106STR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 13,53500 Kč | 135,35 Kč |
| 25 | 12,59680 Kč | 314,92 Kč |
| 100 | 11,24320 Kč | 1 124,32 Kč |
| 250 | 10,41356 Kč | 2 603,39 Kč |
| 500 | 9,83420 Kč | 4 917,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 8,88629 Kč | 15 995,32 Kč |
| 3 600 | 8,44248 Kč | 30 392,93 Kč |
| 5 400 | 8,20521 Kč | 44 308,13 Kč |
| 9 000 | 7,92905 Kč | 71 361,45 Kč |
| 12 600 | 7,76063 Kč | 97 783,94 Kč |
| 18 000 | 7,59335 Kč | 136 680,30 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |





