180 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-30-06.0-L-06-2-A-K-TR

DigiKey Part Number
SAM14340TR-ND - Tape & Reel (TR)
SAM14340CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-30-06.0-L-06-2-A-K-TR
Description
CONN HD ARRAY RCPT 180P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-30-06.0-L-06-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
180
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm
Height Above Board
0.238" (6.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1359,07000 Kč359,07 Kč
10305,05900 Kč3 050,59 Kč
25285,95080 Kč7 148,77 Kč
50272,30620 Kč13 615,31 Kč
100265,17530 Kč26 517,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
225237,42578 Kč53 420,80 Kč
450216,64709 Kč97 491,19 Kč
Manufacturers Standard Package
Unit Price without VAT:359,07000 Kč
Unit Price with VAT:434,47470 Kč