
EEH-ZC1V680XP | |
|---|---|
DigiKey Part Number | P15474TR-ND - Tape & Reel (TR) P15474CT-ND - Cut Tape (CT) P15474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1V680XP |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1V680XP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 50 | 9,17620 Kč | 458,81 Kč |
| 100 | 8,23540 Kč | 823,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,05769 Kč | 5 451,92 Kč |
| 1 800 | 5,62782 Kč | 10 130,08 Kč |
| 2 700 | 5,41095 Kč | 14 609,56 Kč |
| 4 500 | 5,16910 Kč | 23 260,95 Kč |
| 6 300 | 5,02695 Kč | 31 669,78 Kč |
| 9 000 | 4,88964 Kč | 44 006,76 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |












