
TS30011-M000QFNR | |
|---|---|
DigiKey Part Number | TS30011-M000QFNRTR-ND - Tape & Reel (TR) TS30011-M000QFNRCT-ND - Cut Tape (CT) TS30011-M000QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30011-M000QFNR |
Description | IC REG BUCK ADJ 1A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,90900 Kč | 309,09 Kč |
| 25 | 28,15400 Kč | 703,85 Kč |
| 100 | 25,11570 Kč | 2 511,57 Kč |
| 250 | 23,66644 Kč | 5 916,61 Kč |
| 500 | 22,81012 Kč | 11 405,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 21,12202 Kč | 69 702,67 Kč |
| 6 600 | 20,69907 Kč | 136 613,86 Kč |
| 9 900 | 20,48722 Kč | 202 823,48 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |












