
EEH-ZA1J560P | |
|---|---|
DigiKey Part Number | P15449TR-ND - Tape & Reel (TR) P15449CT-ND - Cut Tape (CT) P15449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1J560P |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1J560P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZA566M063G24T-F | Cornell Dubilier Knowles | 426 | 338-HZA566M063G24T-FCT-ND | 104,57000 Kč | Direct |
| GYB1J560MCQ1GS | Nichicon | 4 | 493-17900-1-ND | 32,97000 Kč | Similar |
| 63CEV56M10X10.5 | Rubycon | 953 | 1189-63CEV56M10X10.5CT-ND | 43,89000 Kč | Parametric Equivalent |
| 63PEV56M10X10.5 | Rubycon | 500 | 63PEV56M10X10.5CT-ND | 53,54000 Kč | Parametric Equivalent |
| HHXD630GRA560MJA0G | Chemi-Con | 500 | 565-HHXD630GRA560MJA0GCT-ND | 29,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 32,31600 Kč | 323,16 Kč |
| 50 | 25,35300 Kč | 1 267,65 Kč |
| 100 | 23,15450 Kč | 2 315,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,92792 Kč | 12 963,96 Kč |
| 1 000 | 24,44797 Kč | 24 447,97 Kč |
| 1 500 | 23,70156 Kč | 35 552,34 Kč |
| 2 500 | 22,86968 Kč | 57 174,20 Kč |
| 3 500 | 22,38081 Kč | 78 332,84 Kč |
| 5 000 | 21,90864 Kč | 109 543,20 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |










