Direct
Direct
MFR Recommended
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

EEE-1HA101UP | |
|---|---|
DigiKey Part Number | PCE3917TR-ND - Tape & Reel (TR) PCE3917CT-ND - Cut Tape (CT) PCE3917DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA101UP |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA101UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 340 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 50 | 7,21920 Kč | 360,96 Kč |
| 100 | 6,45060 Kč | 645,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,03238 Kč | 2 516,19 Kč |
| 1 000 | 4,62250 Kč | 4 622,50 Kč |
| 1 500 | 4,41546 Kč | 6 623,19 Kč |
| 2 500 | 4,18465 Kč | 10 461,63 Kč |
| 3 500 | 4,04895 Kč | 14 171,32 Kč |
| 5 000 | 3,91785 Kč | 19 589,25 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |












