
EEE-1HA101AP | |
|---|---|
DigiKey Part Number | PCE4609TR-ND - Tape & Reel (TR) PCE4609CT-ND - Cut Tape (CT) PCE4609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA101AP |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 425 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 50 | 8,50420 Kč | 425,21 Kč |
| 100 | 7,62020 Kč | 762,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,98568 Kč | 2 992,84 Kč |
| 1 000 | 5,51470 Kč | 5 514,70 Kč |
| 1 500 | 5,27666 Kč | 7 914,99 Kč |
| 2 500 | 5,01138 Kč | 12 528,45 Kč |
| 3 500 | 4,85546 Kč | 16 994,11 Kč |
| 5 000 | 4,70477 Kč | 23 523,85 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

