
EDK107M050A9MAA | |
|---|---|
DigiKey Part Number | 399-6672-2-ND - Tape & Reel (TR) 399-6672-1-ND - Cut Tape (CT) 399-6672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK107M050A9MAA |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK107M050A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 50 | 7,94980 Kč | 397,49 Kč |
| 100 | 7,11410 Kč | 711,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,67744 Kč | 2 838,72 Kč |
| 1 000 | 5,22430 Kč | 5 224,30 Kč |
| 1 500 | 4,99543 Kč | 7 493,14 Kč |
| 2 500 | 4,74017 Kč | 11 850,42 Kč |
| 3 500 | 4,59010 Kč | 16 065,35 Kč |
| 5 000 | 4,44511 Kč | 22 225,55 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

