
50SEV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-3099-2-ND - Tape & Reel (TR) 1189-3099-1-ND - Cut Tape (CT) 1189-3099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SEV100M8X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SEV100M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 50 | 6,45060 Kč | 322,53 Kč |
| 100 | 5,75140 Kč | 575,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,54102 Kč | 2 270,51 Kč |
| 1 000 | 4,15928 Kč | 4 159,28 Kč |
| 1 500 | 3,96638 Kč | 5 949,57 Kč |
| 2 500 | 3,75134 Kč | 9 378,35 Kč |
| 3 500 | 3,62485 Kč | 12 686,98 Kč |
| 5 000 | 3,50268 Kč | 17 513,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

