100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20TQC100MYF

DigiKey Part Number
P16503TR-ND - Tape & Reel (TR)
P16503CT-ND - Cut Tape (CT)
P16503DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20TQC100MYF
Description
CAP TANT POLY 100UF 20V 2917
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
20TQC100MYF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Not For New Designs
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.114" (2.90mm)
Tolerance
±20%
Manufacturer Size Code
D3L
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521D107M020ATE055KEMET7 839399-12344-1-ND80,63000 KčDirect
T52E5107M020C0055Vishay Sprague1 145718-T52E5107M020C0055CT-ND83,99000 KčDirect
TCJY107M020R0055KYOCERA AVX133 475478-11484-1-ND34,44000 KčDirect
TCJY107M020R0055EKYOCERA AVX5 440478-13344-1-ND34,44000 KčDirect
In-Stock: 7
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
1052,47400 Kč524,74 Kč
5043,63800 Kč2 181,90 Kč
10040,90410 Kč4 090,41 Kč
50036,28118 Kč18 140,59 Kč
1 00034,84954 Kč34 849,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,38463 Kč80 961,57 Kč
Manufacturers Standard Package
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč