
TCJY107M020R0055E | |
|---|---|
DigiKey Part Number | 478-13344-2-ND - Tape & Reel (TR) 478-13344-1-ND - Cut Tape (CT) 478-13344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY107M020R0055E |
Description | CAP TANT POLY 100UF 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 50 | 18,21360 Kč | 910,68 Kč |
| 100 | 16,79840 Kč | 1 679,84 Kč |
| 500 | 14,40252 Kč | 7 201,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,66151 Kč | 13 661,51 Kč |
| 3 000 | 12,74579 Kč | 38 237,37 Kč |
| 5 000 | 12,40709 Kč | 62 035,45 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


