
10CX085YU484I5G | |
|---|---|
DigiKey Part Number | 544-3470-ND |
Manufacturer | |
Manufacturer Product Number | 10CX085YU484I5G |
Description | IC FPGA 208 I/O 484UBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 188 5959680 85000 484-FBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CX085YU484I5G Models |
Category | Number of Logic Elements/Cells 85000 |
Mfr | Total RAM Bits 5959680 |
Series | Number of I/O 188 |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 31000 | Supplier Device Package 484-UBGA (19x19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 849,09000 Kč | 3 849,09 Kč |
| 25 | 3 656,59480 Kč | 91 414,87 Kč |
| Unit Price without VAT: | 3 849,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 657,39890 Kč |




