330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPF330M9L

DigiKey Part Number
P16258TR-ND - Tape & Reel (TR)
P16258CT-ND - Cut Tape (CT)
P16258DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPF330M9L
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPF330M9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.118" (3.00mm)
Tolerance
±20%
Manufacturer Size Code
D3L
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1043,36100 Kč433,61 Kč
5035,72600 Kč1 786,30 Kč
10033,37000 Kč3 337,00 Kč
50029,38292 Kč14 691,46 Kč
1 00028,14866 Kč28 148,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,07758 Kč65 193,95 Kč
7 50024,93067 Kč186 980,02 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč