6TPF470MAH is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 8 636
Unit Price: 2,76000 Kč
Datasheet

Direct


KEMET
In Stock: 435
Unit Price: 7,12000 Kč
Datasheet
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPF470MAH

DigiKey Part Number
P16636TR-ND - Tape & Reel (TR)
P16636CT-ND - Cut Tape (CT)
P16636DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPF470MAH
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPF470MAH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±20%
Manufacturer Size Code
D4
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D477M006ATE015KEMET8 636399-11711-1-ND2,76000 KčDirect
T530X477M006ATE010KEMET435399-4137-1-ND7,12000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1054,55300 Kč545,53 Kč
5045,45220 Kč2 272,61 Kč
10042,63430 Kč4 263,43 Kč
50037,86990 Kč18 934,95 Kč
1 00036,39478 Kč36 394,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00034,17435 Kč68 348,70 Kč
6 00032,71502 Kč196 290,12 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč