
20SEPF390M | |
|---|---|
DigiKey Part Number | P16315-ND |
Manufacturer | |
Manufacturer Product Number | 20SEPF390M |
Description | CAP ALUM POLY 390UF 20% 20V TH |
Customer Reference | |
Detailed Description | 390 µF 20 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEPF390M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 247.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.95 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 390 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20SVF390M | Panasonic Industry | 408 | P122114CT-ND | 50,61000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 26,45700 Kč | 264,57 Kč |
| 50 | 20,61160 Kč | 1 030,58 Kč |
| 200 | 17,22675 Kč | 3 445,35 Kč |
| 600 | 15,30300 Kč | 9 181,80 Kč |
| 1 000 | 14,58374 Kč | 14 583,74 Kč |
| 2 600 | 13,47563 Kč | 35 036,64 Kč |
| 5 000 | 12,86539 Kč | 64 326,95 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |






