Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 236 10907648 150000 672-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10CX150YF672E5G

DigiKey Part Number
10CX150YF672E5G-ND
Manufacturer
Manufacturer Product Number
10CX150YF672E5G
Description
IC FPGA 236 I/O 672FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 236 10907648 150000 672-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
10907648
Mfr
Number of I/O
236
Series
Voltage - Supply
0.9V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
54770
Supplier Device Package
672-FBGA, FC (27x27)
Number of Logic Elements/Cells
150000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16 881,48000 Kč6 881,48 Kč
256 537,53200 Kč163 438,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 881,48000 Kč
Unit Price with VAT:8 326,59080 Kč