
T55D337M6R3C0012 | |
|---|---|
DigiKey Part Number | 718-2181-2-ND - Tape & Reel (TR) 718-2181-1-ND - Cut Tape (CT) 718-2181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D337M6R3C0012 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D337M6R3C0012 Models |
Category | ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 10 | 37,33100 Kč | 373,31 Kč |
| 50 | 30,57840 Kč | 1 528,92 Kč |
| 100 | 28,49280 Kč | 2 849,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,96654 Kč | 12 483,27 Kč |
| 1 500 | 23,32771 Kč | 34 991,57 Kč |
| 2 500 | 22,72123 Kč | 56 803,07 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |


