


T55D337M6R3C0009 | |
|---|---|
DigiKey Part Number | 718-2319-2-ND - Tape & Reel (TR) 718-2319-1-ND - Cut Tape (CT) 718-2319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D337M6R3C0009 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D337M6R3C0009 Models |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55D337M010C0009 | Vishay Sprague | 2 016 | 718-2313-1-ND | 77,79000 Kč | Parametric Equivalent |
| 6TPE330MA9EL | Panasonic Industry | 4 641 | P123510CT-ND | 62,98000 Kč | Parametric Equivalent |
| 6TPF330M9L | Panasonic Industry | 3 098 | P16258CT-ND | 62,15000 Kč | Parametric Equivalent |
| T520D337M006ATE009 | KEMET | 29 239 | 399-10418-1-ND | 48,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,79000 Kč | 77,79 Kč |
| 10 | 54,95400 Kč | 549,54 Kč |
| 50 | 45,85700 Kč | 2 292,85 Kč |
| 100 | 43,04370 Kč | 4 304,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,28068 Kč | 19 140,34 Kč |
| 1 500 | 36,06653 Kč | 54 099,79 Kč |
| 2 500 | 35,24738 Kč | 88 118,45 Kč |
| Unit Price without VAT: | 77,79000 Kč |
|---|---|
| Unit Price with VAT: | 94,12590 Kč |



