
6TPE330MA9EL | |
|---|---|
DigiKey Part Number | P123510TR-ND - Tape & Reel (TR) P123510CT-ND - Cut Tape (CT) P123510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE330MA9EL |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE330MA9EL Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPF330M9L | Panasonic Industry | 98 | P16258CT-ND | 62,15000 Kč | Direct |
| T520D337M006ATE009 | KEMET | 29 239 | 399-10418-1-ND | 48,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 10 | 43,79700 Kč | 437,97 Kč |
| 50 | 36,18020 Kč | 1 809,01 Kč |
| 100 | 33,82340 Kč | 3 382,34 Kč |
| 500 | 29,83546 Kč | 14 917,73 Kč |
| 1 000 | 28,60102 Kč | 28 601,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,29660 Kč | 68 241,50 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |


