
6TPF330M9L | |
|---|---|
DigiKey Part Number | P16258TR-ND - Tape & Reel (TR) P16258CT-ND - Cut Tape (CT) P16258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPF330M9L |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPF330M9L Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55D337M6R3C0012 | Vishay Sprague | 1 000 | 718-2181-1-ND | 1,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 43,06700 Kč | 430,67 Kč |
| 50 | 35,48360 Kč | 1 774,18 Kč |
| 100 | 33,14360 Kč | 3 314,36 Kč |
| 500 | 29,18352 Kč | 14 591,76 Kč |
| 1 000 | 27,95763 Kč | 27 957,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,90061 Kč | 64 751,53 Kč |
| 7 500 | 24,76149 Kč | 185 711,17 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |














