
T521D107M020ATE055 | |
|---|---|
DigiKey Part Number | 399-12344-2-ND - Tape & Reel (TR) 399-12344-1-ND - Cut Tape (CT) 399-12344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D107M020ATE055 |
Description | CAP TANT POLY 100UF 20V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D107M020ATE055 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 56,92600 Kč | 569,26 Kč |
| 50 | 47,51840 Kč | 2 375,92 Kč |
| 100 | 44,61030 Kč | 4 461,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,68706 Kč | 19 843,53 Kč |
| 1 500 | 37,39870 Kč | 56 098,05 Kč |
| 2 500 | 36,55181 Kč | 91 379,53 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |


