
T52E5107M020C0055 | |
|---|---|
DigiKey Part Number | 718-T52E5107M020C0055TR-ND - Tape & Reel (TR) 718-T52E5107M020C0055CT-ND - Cut Tape (CT) 718-T52E5107M020C0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T52E5107M020C0055 |
Description | CAP TANT POLY 100UF 20V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T52E5107M020C0055 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 20 V | Manufacturer Size Code E5 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 59,67600 Kč | 596,76 Kč |
| 50 | 49,96260 Kč | 2 498,13 Kč |
| 100 | 46,95990 Kč | 4 695,99 Kč |
| 500 | 41,87758 Kč | 20 938,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 39,93803 Kč | 47 925,64 Kč |
| 3 600 | 38,08909 Kč | 137 120,72 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |

