
16TQC150MYF | |
|---|---|
DigiKey Part Number | P16484TR-ND - Tape & Reel (TR) P16484CT-ND - Cut Tape (CT) P16484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC150MYF |
Description | CAP TANT POLY 150UF 16V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC150MYF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D157M016ATE050 | KEMET | 19 669 | 399-11715-1-ND | 73,07000 Kč | Direct |
| T523V157M016APE0507280 | KEMET | 0 | T523V157M016APE0507280-ND | 30,52045 Kč | Direct |
| T52E5157M016C0050 | Vishay Sprague | 2 436 | 718-T52E5157M016C0050CT-ND | 86,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 78,36500 Kč | 783,65 Kč |
| 50 | 66,36200 Kč | 3 318,10 Kč |
| 100 | 62,64750 Kč | 6 264,75 Kč |
| 500 | 56,36368 Kč | 28 181,84 Kč |
| 1 000 | 55,48323 Kč | 55 483,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,86438 Kč | 127 160,95 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |











