
25TQC68MYF | |
|---|---|
DigiKey Part Number | P122138TR-ND - Tape & Reel (TR) P122138CT-ND - Cut Tape (CT) P122138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC68MYF |
Description | CAP TANT POLY 68UF 25V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC68MYF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TDC68MYF | Panasonic Industry | 3 969 | 10-25TDC68MYFCT-ND | 80,29000 Kč | Similar |
| T521D336M025ATE060 | KEMET | 10 166 | 399-5806-1-ND | 56,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,59000 Kč | 82,59 Kč |
| 10 | 58,41600 Kč | 584,16 Kč |
| 50 | 48,82680 Kč | 2 441,34 Kč |
| 100 | 45,86540 Kč | 4 586,54 Kč |
| 500 | 40,85258 Kč | 20 426,29 Kč |
| 1 000 | 39,29990 Kč | 39 299,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,58372 Kč | 91 459,30 Kč |
| Unit Price without VAT: | 82,59000 Kč |
|---|---|
| Unit Price with VAT: | 99,93390 Kč |











