
T58W0475M025C0500 | |
|---|---|
DigiKey Part Number | 718-T58W0475M025C0500TR-ND - Tape & Reel (TR) 718-T58W0475M025C0500CT-ND - Cut Tape (CT) 718-T58W0475M025C0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58W0475M025C0500 |
Description | T58475M025W02T0500 PRELIMINARY |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 25 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W0 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 13,80900 Kč | 138,09 Kč |
| 50 | 10,76080 Kč | 538,04 Kč |
| 100 | 9,82400 Kč | 982,40 Kč |
| 500 | 8,24192 Kč | 4 120,96 Kč |
| 1 000 | 7,75250 Kč | 7 752,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,29088 Kč | 21 872,64 Kč |
| 6 000 | 6,98899 Kč | 41 933,94 Kč |
| 9 000 | 6,83777 Kč | 61 539,93 Kč |
| 15 000 | 6,67009 Kč | 100 051,35 Kč |
| 21 000 | 6,57208 Kč | 138 013,68 Kč |
| 30 000 | 6,47774 Kč | 194 332,20 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |





