
25TDC68MYF | |
|---|---|
DigiKey Part Number | 10-25TDC68MYFTR-ND - Tape & Reel (TR) 10-25TDC68MYFCT-ND - Cut Tape (CT) 10-25TDC68MYFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TDC68MYF |
Description | CAP TANT POLY 68UF 25V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TDC68MYF Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY686M025R0100E | KYOCERA AVX | 2 582 | 478-12538-1-ND | 53,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 56,72700 Kč | 567,27 Kč |
| 50 | 47,36280 Kč | 2 368,14 Kč |
| 100 | 44,46390 Kč | 4 446,39 Kč |
| 500 | 39,56246 Kč | 19 781,23 Kč |
| 1 000 | 38,04419 Kč | 38 044,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,39912 Kč | 88 497,80 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |




