
TCJY686M025R0100E | |
|---|---|
DigiKey Part Number | 478-12538-2-ND - Tape & Reel (TR) 478-12538-1-ND - Cut Tape (CT) 478-12538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY686M025R0100E |
Description | CAP TANT POLY 68UF 25V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 10 | 36,49700 Kč | 364,97 Kč |
| 50 | 29,85680 Kč | 1 492,84 Kč |
| 100 | 27,80460 Kč | 2 780,46 Kč |
| 500 | 24,33128 Kč | 12 165,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,25597 Kč | 23 255,97 Kč |
| 3 000 | 21,92685 Kč | 65 780,55 Kč |
| 5 000 | 21,43516 Kč | 107 175,80 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |

