
10AT115S2F45E2SG | |
|---|---|
DigiKey Part Number | 10AT115S2F45E2SG-ND |
Manufacturer | |
Manufacturer Product Number | 10AT115S2F45E2SG |
Description | IC FPGA 624 I/O 1932FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arria 10 GT Field Programmable Gate Array (FPGA) IC 624 68857856 1150000 1932-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 68857856 |
Mfr | Number of I/O 624 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 427200 | Supplier Device Package 1932-FBGA, FC (45x45) |
Number of Logic Elements/Cells 1150000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 515 029,49333 Kč | 1 545 088,48 Kč |
| Unit Price without VAT: | 515 029,49333 Kč |
|---|---|
| Unit Price with VAT: | 623 185,68693 Kč |






