
6TPB470M | |
|---|---|
DigiKey Part Number | P16619TR-ND - Tape & Reel (TR) P16619CT-ND - Cut Tape (CT) P16619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB470M |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB470M Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6THB470M | Panasonic Industry | 2 036 | PCE5100CT-ND | 71,39000 Kč | Parametric Equivalent |
| T520V477M006ATE035 | KEMET | 7 296 | 399-16629-1-ND | 64,25000 Kč | Direct |
| T522Y477M006ATE035 | KEMET | 335 | 399-6322-1-ND | 81,47000 Kč | Parametric Equivalent |
| T525Y477M006ATE035 | KEMET | 742 | 399-5751-1-ND | 78,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 46,19600 Kč | 461,96 Kč |
| 50 | 38,18280 Kč | 1 909,14 Kč |
| 100 | 35,70500 Kč | 3 570,50 Kč |
| 500 | 31,51716 Kč | 15 758,58 Kč |
| 1 000 | 30,21990 Kč | 30 219,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,31896 Kč | 56 637,92 Kč |
| 6 000 | 27,03622 Kč | 162 217,32 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |


