
6THB470M | |
|---|---|
DigiKey Part Number | PCE5100TR-ND - Tape & Reel (TR) PCE5100CT-ND - Cut Tape (CT) PCE5100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6THB470M |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6THB470M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.154" (3.90mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TCE470M | Panasonic Industry | 2 423 | P123572CT-ND | 16,91000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 50,12200 Kč | 501,22 Kč |
| 50 | 41,65160 Kč | 2 082,58 Kč |
| 100 | 39,03110 Kč | 3 903,11 Kč |
| 500 | 34,59714 Kč | 17 298,57 Kč |
| 1 000 | 33,22430 Kč | 33 224,30 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |

