
6TCE470M | |
|---|---|
DigiKey Part Number | P123572TR-ND - Tape & Reel (TR) P123572CT-ND - Cut Tape (CT) P123572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TCE470M |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TCE470M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 57,99600 Kč | 579,96 Kč |
| 50 | 48,45920 Kč | 2 422,96 Kč |
| 100 | 45,50690 Kč | 4 550,69 Kč |
| 500 | 40,51354 Kč | 20 256,77 Kč |
| 1 000 | 38,96683 Kč | 38 966,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,61568 Kč | 73 231,36 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |








