
6TCE330ML | |
|---|---|
DigiKey Part Number | P123571TR-ND - Tape & Reel (TR) P123571CT-ND - Cut Tape (CT) P123571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TCE330ML |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TCE330ML Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55D337M6R3C0025 | Vishay Sprague | 800 | 718-2102-1-ND | 44,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 51,76000 Kč | 517,60 Kč |
| 50 | 43,01240 Kč | 2 150,62 Kč |
| 100 | 40,30780 Kč | 4 030,78 Kč |
| 500 | 35,73314 Kč | 17 866,57 Kč |
| 1 000 | 34,31661 Kč | 34 316,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,88244 Kč | 79 706,10 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |


